Part Details for AM2D-1212SH52Z by Aimtec
Results Overview of AM2D-1212SH52Z by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2D-1212SH52Z Information
AM2D-1212SH52Z by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM2D-1212SH52Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AK9710
|
Newark | Dc-Dc Converter, 12V, 0.1667A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:166.7Ma, Width:6Mm Rohs Compliant: Yes |Aimtec AM2D-1212SH52Z RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $6.8800 | Buy Now |
|
DISTI #
2721-AM2D-1212SH52Z-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
200 In Stock |
|
$7.1600 / $7.8100 | Buy Now |
|
DISTI #
AM2D-1212SH52Z
|
Avnet Americas | - Rail/Tube (Alt: AM2D-1212SH52Z) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$4.8768 / $5.9164 | Buy Now |
|
DISTI #
67389329
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 3750 |
|
$5.0800 | Buy Now |
|
DISTI #
90081335
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 73 |
|
$8.9552 | Buy Now |
|
DISTI #
AM2D-1212SH52Z
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Iout: 167mA Min Qty: 1 | 75 |
|
$6.0500 / $6.4800 | Buy Now |
|
DISTI #
AM2D-1212SH52Z
|
Avnet Abacus | (Alt: AM2D-1212SH52Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$6.8800 | Buy Now |
Part Details for AM2D-1212SH52Z
AM2D-1212SH52Z CAD Models
AM2D-1212SH52Z Part Data Attributes
|
|
AM2D-1212SH52Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2D-1212SH52Z
Aimtec
DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 470; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 5200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-7/6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 9 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSMA-T6 | |
| Length | 19.5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 6 Mm |
Alternate Parts for AM2D-1212SH52Z
This table gives cross-reference parts and alternative options found for AM2D-1212SH52Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2D-1212SH52Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RW2-1212S/H3/B | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.9W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6 | AM2D-1212SH52Z vs RW2-1212S/H3/B |
| RW2-1212S/H2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.9W, Hybrid, DIP-16/6 | AM2D-1212SH52Z vs RW2-1212S/H2 |
| RW2-1212S/H2/B | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.9W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6 | AM2D-1212SH52Z vs RW2-1212S/H2/B |
AM2D-1212SH52Z Frequently Asked Questions (FAQ)
-
Aimtec recommends a PCB layout with a solid ground plane, minimal thermal resistance, and a heat sink with a thermal interface material. A thermal management guide is available upon request.
-
Follow the recommended operating conditions, ensure proper thermal management, and implement adequate input and output filtering to minimize noise and ripple. Regularly inspect the converter for signs of wear or damage.
-
Yes, the converter is designed to withstand vibrations up to 10G and shocks up to 50G. However, it's essential to ensure the PCB is securely fastened and the converter is properly soldered to the board.
-
The maximum allowable output capacitance is 220uF. Exceeding this value may cause instability or oscillation. It's recommended to use a capacitor with a low ESR (Equivalent Series Resistance) to minimize output voltage ripple.
-
Consult the troubleshooting guide in the datasheet, and check for proper input voltage, output loading, and thermal management. Verify the PCB layout and component values meet the recommended specifications. If issues persist, contact Aimtec's technical support for assistance.