Part Details for AM2DM-1205DH60LPZ by Aimtec
Results Overview of AM2DM-1205DH60LPZ by Aimtec
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2DM-1205DH60LPZ Information
AM2DM-1205DH60LPZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM2DM-1205DH60LPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AM2043
|
Newark | Dc-Dc Conv, 5V/-5V, 0.2A/-0.2A, Sip-7, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Sip-7, Module, Input Ratio:-, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Width:9.8Mm Rohs Compliant: Yes |Aimtec AM2DM-1205DH60LPZ RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $7.6000 | Buy Now |
|
DISTI #
2721-AM2DM-1205DH60LPZ-ND
|
DigiKey | 10.8 13.2VDC 5VDC 0.2A 2W Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
444 In Stock |
|
$5.5300 / $6.0300 | Buy Now |
|
DISTI #
AM2DM-1205DH60LPZ
|
Avnet Americas | - Rail/Tube (Alt: AM2DM-1205DH60LPZ) COO: China RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 10 |
|
$4.4218 / $4.5139 | Buy Now |
|
DISTI #
V99:2348_29904201
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2517 | Americas - 10 |
|
$4.6060 / $4.9950 | Buy Now |
|
DISTI #
90125493
|
Verical | Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2517 | Americas - 10 |
|
$4.6060 / $4.9950 | Buy Now |
|
DISTI #
V99:2348_29904201
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2517 | Americas - 10 |
|
$4.6060 / $4.9950 | Buy Now |
|
DISTI #
90125493
|
Verical | Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2517 | Americas - 10 |
|
$4.6060 / $4.9950 | Buy Now |
|
DISTI #
V99:2348_29904201
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2517 | Americas - 10 |
|
$4.6060 / $4.9950 | Buy Now |
|
DISTI #
90125493
|
Verical | Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2517 | Americas - 10 |
|
$4.6060 / $4.9950 | Buy Now |
|
DISTI #
AM2DM-1205DH60LPZ
|
Avnet Abacus | (Alt: AM2DM-1205DH60LPZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: AM2DM-1205DH60LPZ by Aimtec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.