Part Details for AM3354ZCZ72 by Texas Instruments
Results Overview of AM3354ZCZ72 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3354ZCZ72 Information
AM3354ZCZ72 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM3354ZCZ72
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microprocessor, 32-Bit, 720MHz, CMOS, PBGA324 | 9728 |
|
RFQ |
US Tariff Estimator: AM3354ZCZ72 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM3354ZCZ72 Part Data Attributes
|
|
AM3354ZCZ72
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3354ZCZ72
Texas Instruments
RISC Microprocessor, 32-Bit, 720MHz, CMOS, PBGA324
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.80 Mm Pitch, Lead Free, Plastic, Nfbga-324 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Address Bus Width | 16 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 26 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B324 | |
| Length | 15 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 324 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA324,18X18,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Speed | 720 Mhz | |
| Supply Voltage-Max | 1.15 V | |
| Supply Voltage-Min | 1.06 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 15 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |