| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM3356ZCED50 | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA298 | AM3358ZCED50 vs AM3356ZCED50 |
| AM3358ZCE50 | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA298 | AM3358ZCED50 vs AM3358ZCE50 |
Part Details for AM3358ZCED50 by Texas Instruments
Results Overview of AM3358ZCED50 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3358ZCED50 Information
AM3358ZCED50 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM3358ZCED50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA298 | 9213 |
|
RFQ |
US Tariff Estimator: AM3358ZCED50 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM3358ZCED50 Part Data Attributes
|
|
AM3358ZCED50
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3358ZCED50
Texas Instruments
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA298
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.65 Mm Pitch, Lead Free, Plastic, Nfbga-298 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Address Bus Width | 16 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 26 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B298 | |
| Length | 13 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 298 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA298,19X19,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.3 Mm | |
| Speed | 500 Mhz | |
| Supply Voltage-Max | 1.15 V | |
| Supply Voltage-Min | 1.06 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Width | 13 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for AM3358ZCED50
This table gives cross-reference parts and alternative options found for AM3358ZCED50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3358ZCED50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.