Part Details for AM35 by Atlanta Micro
Results Overview of AM35 by Atlanta Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM35 Information
AM35 by Atlanta Micro is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM3517AZCN | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR/DDR2, 3D 491-NFBGA 0 to 90 | |
| AM3505AZER | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR/DDR2, 3D 484-BGA 0 to 90 | |
| AM3517AZER | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR/DDR2, 3D 484-BGA 0 to 90 |
US Tariff Estimator: AM35 by Atlanta Micro
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM35 Part Data Attributes
|
|
AM35
Atlanta Micro
Buy Now
Datasheet
|
Compare Parts:
AM35
Atlanta Micro
Data Line Filter, 6 Function(s), 16V, 0.15A, 12 Pin(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Dfn, 12 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | 0.004a Input Current Available For Control Lines | |
| Filter Type | Data Line Filter | |
| Height | 1 Mm | |
| Length | 3 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 6 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 0.15 A | |
| Rated Voltage | 16 V | |
| Width | 1.5 Mm |