Part Details for AM3517AZER by Texas Instruments
Overview of AM3517AZER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for AM3517AZER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28243-ND
|
DigiKey | IC MPU SITARA 600MHZ 484BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.4932 / $29.9400 | Buy Now |
DISTI #
595-AM3517AZER
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Microproc RoHS: Compliant | 35 |
|
$21.8700 / $30.5500 | Buy Now |
|
Rochester Electronics | AM3517 Sitara processor: Arm Cortex-A8, 3D graphics, video front end RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$19.0400 / $22.4000 | Buy Now |
|
Ameya Holding Limited | IC MPU SITARA 600MHZ 484BGA | 3029 |
|
RFQ | |
|
Chip1Cloud | IC MPU SITARA 600MHZ 484BGA | 1775 |
|
RFQ |
Part Details for AM3517AZER
AM3517AZER CAD Models
AM3517AZER Part Data Attributes:
|
AM3517AZER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3517AZER
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of Terminals | 484 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 2.48 mm | |
Speed | 600 MHz | |
Supply Current-Max | 1500 mA | |
Supply Voltage-Max | 1.248 V | |
Supply Voltage-Min | 1.152 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3517AZER
This table gives cross-reference parts and alternative options found for AM3517AZER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3517AZER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3505AZER | Sitara processor: Arm Cortex-A8, video front end 484-BGA 0 to 90 | Texas Instruments | AM3517AZER vs AM3505AZER |
AM3505AZERAC | 16-BIT, 600MHz, RISC PROCESSOR, PBGA484, 23 MM X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-484 | Texas Instruments | AM3517AZER vs AM3505AZERAC |
AM3517AZERC | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA 0 to 90 | Texas Instruments | AM3517AZER vs AM3517AZERC |
AM3505AZERC | 16-BIT, 600MHz, RISC PROCESSOR, PBGA484, 23 MM X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-484 | Texas Instruments | AM3517AZER vs AM3505AZERC |
AM3517AZERA | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA -40 to 105 | Texas Instruments | AM3517AZER vs AM3517AZERA |
AM3517AZERAC | 16-BIT, 600MHz, RISC PROCESSOR, PBGA484, 23 MM X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-484 | Texas Instruments | AM3517AZER vs AM3517AZERAC |
AM3505AZERA | Sitara processor: Arm Cortex-A8, video front end 484-BGA -40 to 105 | Texas Instruments | AM3517AZER vs AM3505AZERA |