| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM3703CBC | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | AM3703CBCA vs AM3703CBC |
| AM3715CBCA | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | AM3703CBCA vs AM3715CBCA |
| AM3715CBC | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | AM3703CBCA vs AM3715CBC |
Part Details for AM3703CBCA by Texas Instruments
Results Overview of AM3703CBCA by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3703CBCA Information
AM3703CBCA by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM3703CBCA | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA -40 to 105 |
Price & Stock for AM3703CBCA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32616-ND
|
DigiKey | IC MPU SITARA 800MHZ 515FCBGA Min Qty: 119 Container: Tray |
0 Tray |
|
$40.1802 | Buy Now |
|
DISTI #
595-AM3703CBCA
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Microproc A 595-AM3703CUSA A A 595-AM3703CUSA RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
85962813
|
Verical | MPU AM37x RISC 32bit 800MHz 515-Pin POP-FCBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 715 |
|
$28.0375 / $35.0500 | Buy Now |
|
DISTI #
85965409
|
Verical | MPU AM37x RISC 32bit 800MHz 515-Pin POP-FCBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 393 |
|
$28.0375 / $35.0500 | Buy Now |
|
|
Bristol Electronics | MPU AM37x RISC 32bit 800MHz 515-Pin POP-FCBGA Tray Min Qty: 1 | 80 |
|
$20.4261 / $24.3168 | Buy Now |
|
|
Quest Components | 64 |
|
$24.3168 / $26.3432 | Buy Now | |
|
|
Quest Components | 64 |
|
$38.9069 / $48.6336 | Buy Now | |
|
|
Rochester Electronics | IC MPU ARM® Cortex®-A15 32Bit 1 Core 1GHz 625-BGA Tray RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1123 |
|
$22.4300 / $28.0400 | Buy Now |
|
DISTI #
85962813
|
Verical | MPU AM37x RISC 32bit 800MHz 515-Pin POP-FCBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 715 |
|
$28.0375 / $35.0500 | Buy Now |
|
DISTI #
85965409
|
Verical | MPU AM37x RISC 32bit 800MHz 515-Pin POP-FCBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 393 |
|
$28.0375 / $35.0500 | Buy Now |
US Tariff Estimator: AM3703CBCA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM3703CBCA Part Data Attributes
|
|
AM3703CBCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3703CBCA
Texas Instruments
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | BGA | |
| Pin Count | 515 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.35 | |
| JESD-30 Code | S-PBGA-B515 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 515 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA515,26X26,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 1.2 V | |
| Supply Voltage-Min | 0.9 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for AM3703CBCA
This table gives cross-reference parts and alternative options found for AM3703CBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3703CBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM3703CBCA Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VDDA (analog power) first, followed by VDD (digital power) and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To minimize noise and EMI, it's recommended to keep the analog and digital power planes separate, use a solid ground plane, and place decoupling capacitors close to the device. Additionally, use a shielded cable for the clock input and keep the clock signal trace as short as possible.
-
The AM3703CBCA can support clock frequencies up to 50 MHz. However, the maximum frequency may vary depending on the specific application and system requirements.
-
The AM3703CBCA can be configured for differential or single-ended input modes by setting the appropriate pins (e.g., DIFF/SE and INMODE) and adjusting the external circuitry accordingly. Refer to the datasheet and application notes for specific configuration details.
-
The recommended operating temperature range for the AM3703CBCA is -40°C to 85°C. However, the device can operate at temperatures beyond this range, but with reduced performance and reliability.