| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM3715CBPA | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | AM3703CBP vs AM3715CBPA |
| AM3703CBPA | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | AM3703CBP vs AM3703CBPA |
| AM3715CBP | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | AM3703CBP vs AM3715CBP |
Part Details for AM3703CBP by Texas Instruments
Results Overview of AM3703CBP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3703CBP Information
AM3703CBP by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM3703CBP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28404-ND
|
DigiKey | IC MPU SITARA 800MHZ 515FCBGA Min Qty: 168 Container: Tray |
0 Tray |
|
$34.8225 | Buy Now |
|
DISTI #
595-AM3703CBP
|
Mouser Electronics | Microprocessors - MPU Sitara Microproc A 5 95-AM3703CUS A 595- A 595-AM3703CUS RoHS: Compliant | 0 |
|
Order Now | |
|
|
Chip Stock | Mpu AM37X Risc 32 Bit 45NM 800MHZ 515-PIN Pop-fcbga Tray / IC Mpu Sitara 800MHZ 515FCBGA | 2600 |
|
RFQ | |
|
|
Vyrian | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | 7523 |
|
RFQ |
US Tariff Estimator: AM3703CBP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM3703CBP Part Data Attributes
|
|
AM3703CBP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3703CBP
Texas Instruments
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | BGA | |
| Pin Count | 515 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.35 | |
| JESD-30 Code | S-PBGA-B515 | |
| Length | 12 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 515 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA515,28X28,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.71 Mm | |
| Supply Voltage-Max | 1.2 V | |
| Supply Voltage-Min | 0.9 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for AM3703CBP
This table gives cross-reference parts and alternative options found for AM3703CBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3703CBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM3703CBP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
-
Use a combination of ceramic and electrolytic capacitors with a total capacitance of at least 10uF, placed as close to the device as possible. Ensure that the capacitors are rated for the maximum operating voltage.
-
The clock signal should have a jitter of less than 100ps and a signal-to-noise ratio (SNR) of at least 40dB. A clock signal with a rise time of 1ns or faster is recommended.
-
Use a shielded cable, and ensure that the USB signal lines are routed away from noise sources. Implement a common-mode filter or a ferrite bead to reduce electromagnetic interference (EMI).
-
The device is rated for operation from -40°C to 85°C. However, the device's performance and reliability may degrade at temperatures above 70°C. Ensure proper thermal management to maintain optimal performance.