Part Details for AM3GH-1205DH30LPZ by Aimtec
Results Overview of AM3GH-1205DH30LPZ by Aimtec
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3GH-1205DH30LPZ Information
AM3GH-1205DH30LPZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM3GH-1205DH30LPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5245-AM3GH-1205DH30LPZ-ND
|
DigiKey | 3W DCDC 4.5~18Vin 5V SIP8 Min Qty: 1 Container: Tube | Temporarily Out of Stock |
|
$8.5618 / $9.9100 | Buy Now |
|
DISTI #
AM3GH-1205DH30LPZ
|
Avnet Americas | - Rail/Tube (Alt: AM3GH-1205DH30LPZ) COO: China RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 10 |
|
$5.8685 / $5.9907 | Buy Now |
|
DISTI #
V99:2348_29904057
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 6-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2503 | Americas - 10 |
|
$6.1130 / $7.1050 | Buy Now |
|
DISTI #
90107627
|
Verical | Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 6-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 10 |
|
$6.1130 | Buy Now |
|
DISTI #
V99:2348_29904057
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 6-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2503 | Americas - 10 |
|
$6.1130 / $7.1050 | Buy Now |
|
DISTI #
90107627
|
Verical | Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 6-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 10 |
|
$6.1130 | Buy Now |
|
DISTI #
AM3GH-1205DH30LPZ
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18VDC, Uout: 5VDC, Uout2: -5VDC, SIP8 Min Qty: 1 | 0 |
|
$5.5400 / $6.5800 | RFQ |
|
DISTI #
V99:2348_29904057
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 6-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2503 | Americas - 10 |
|
$6.1130 / $7.1050 | Buy Now |
|
DISTI #
90107627
|
Verical | Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 6-Pin SIP Module COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 10 |
|
$6.1130 | Buy Now |
|
DISTI #
AM3GH-1205DH30LPZ
|
Avnet Abacus | (Alt: AM3GH-1205DH30LPZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |