Part Details for AM3PR-2409DNZ by Aimtec
Results Overview of AM3PR-2409DNZ by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
AM3PR-2409DNZ Information
AM3PR-2409DNZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
AM3PR-2409DNZ Part Data Attributes
|
|
AM3PR-2409DNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3PR-2409DNZ
Aimtec
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8/5 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 9 Weeks | |
| Date Of Intro | 2020-05-05 | |
| Additional Feature | Also Has -9v Output | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Cis, En | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | S-PDMA-P5 | |
| Length | 14 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.167 A | |
| Output Voltage-Max | 9.27 V | |
| Output Voltage-Min | 8.73 V | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 245 | |
| Protections | Short Circuit; Under Voltage | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Seated Height-Max | 9.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 0.03535 S | |
| Width | 14 Mm |