| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JCB0348S12 | XP Power | $12.5904 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4812S-RVZ vs JCB0348S12 |
| AM3T-4812SH35Z | Aimtec | $14.4778 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4812S-RVZ vs AM3T-4812SH35Z |
| AM3T-4812S-RZ | Aimtec | $9.8289 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4812S-RVZ vs AM3T-4812S-RZ |
| AM3T-4812S | Aimtec | Check for Price | Analog Circuit | AM3T-4812S-RVZ vs AM3T-4812S |
| JCB0348S12-HZ | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4812S-RVZ vs JCB0348S12-HZ |
| AM3T-4812S-NZ | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4812S-RVZ vs AM3T-4812S-NZ |
| JCB0348S12-MZ | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4812S-RVZ vs JCB0348S12-MZ |
| AM3T-4812SH30-PNZ | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4812S-RVZ vs AM3T-4812SH30-PNZ |
| AM3T-4812S-N | Aimtec | Check for Price | Analog Circuit | AM3T-4812S-RVZ vs AM3T-4812S-N |
| JCB0348S12-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4812S-RVZ vs JCB0348S12-M |
Part Details for AM3T-4812S-RVZ by Aimtec
Results Overview of AM3T-4812S-RVZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3T-4812S-RVZ Information
AM3T-4812S-RVZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM3T-4812S-RVZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$14.8700 | Buy Now |
AM3T-4812S-RVZ Part Data Attributes
|
|
AM3T-4812S-RVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3T-4812S-RVZ
Aimtec
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24/8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 72 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-MDIP-P8 | |
| Length | 31.75 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.12 V | |
| Output Voltage-Min | 11.88 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Metal | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 11.2 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 20.32 Mm |
Alternate Parts for AM3T-4812S-RVZ
This table gives cross-reference parts and alternative options found for AM3T-4812S-RVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3T-4812S-RVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.