| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM3T-4807DZ | Aimtec | $15.6972 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | AM3TW-4807D-RZ vs AM3T-4807DZ |
| AM3TW-4807DZ | Aimtec | $19.7885 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | AM3TW-4807D-RZ vs AM3TW-4807DZ |
| AM3T-4807D-VZ | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | AM3TW-4807D-RZ vs AM3T-4807D-VZ |
| AM3T-4807D-RVZ | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 2.9952W, Hybrid | AM3TW-4807D-RZ vs AM3T-4807D-RVZ |
| AM3TW-4807DH35Z | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | AM3TW-4807D-RZ vs AM3TW-4807DH35Z |
Part Details for AM3TW-4807D-RZ by Aimtec
Results Overview of AM3TW-4807D-RZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3TW-4807D-RZ Information
AM3TW-4807D-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM3TW-4807D-RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK1998
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM3TW-4807D-RZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6400 / $19.6200 | Buy Now |
|
DISTI #
AM3TW-4807D-RZ
|
TME | Converter: DC/DC, 3W, Uin: 18÷72VDC, Uout: 7.2VDC, Uout2: -7.2VDC Min Qty: 1 | 0 |
|
$20.7700 / $22.1100 | RFQ |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$19.6200 | Buy Now |
AM3TW-4807D-RZ Part Data Attributes
|
|
AM3TW-4807D-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3TW-4807D-RZ
Aimtec
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-24/8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 33 Weeks | |
| Additional Feature | -7.2v Output Also Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce, En, Iec | |
| Efficiency (Main Output) | 78% | |
| Input Voltage-Max | 72 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-XDIP-P8 | |
| Length | 31.8 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.208 A | |
| Output Voltage-Max | 7.272 V | |
| Output Voltage-Min | 7.128 V | |
| Output Voltage-Nom | 7.2 V | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8/24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.02121 Vrms | |
| Seated Height-Max | 10.7 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 0.5 S | |
| Width | 20.3 Mm |
Alternate Parts for AM3TW-4807D-RZ
This table gives cross-reference parts and alternative options found for AM3TW-4807D-RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3TW-4807D-RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.