Part Details for AM4027DM by AMD
Overview of AM4027DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM4027DM
AM4027DM CAD Models
AM4027DM Part Data Attributes:
|
AM4027DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM4027DM
AMD
Serial In Serial Out, 4000/14000/40000 Series, 2048-Bit, Right Direction, True Output, CMOS, CDIP8, HERMETIC SEALED, SIDE BRAZED, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T8 | |
Length | 13.208 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 2048 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1 MHz |
Alternate Parts for AM4027DM
This table gives cross-reference parts and alternative options found for AM4027DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM4027DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2803XX | Serial In Serial Out, AM28 Series, 512-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | AMD | AM4027DM vs AM2803XX |
TPIC6A595NE | 8-bit shift register with 350mA/ch 20-PDIP -40 to 125 | Texas Instruments | AM4027DM vs TPIC6A595NE |
N745194D | TTL/H/L SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16 | Philips Semiconductors | AM4027DM vs N745194D |
NJU3714G | Serial In Parallel Out, 3714 Series, 12-Bit, Right Direction, True Output, CMOS, PDSO20, SOP-20 | New Japan Radio Co Ltd | AM4027DM vs NJU3714G |
SN74AS299FN-00 | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM4027DM vs SN74AS299FN-00 |
SN74AS95FN-00 | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM4027DM vs SN74AS95FN-00 |
SN74LS96FN | LS SERIES, 5-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM4027DM vs SN74LS96FN |
GD74HC322D | Parallel In Parallel Out, PDSO20, | Goldstar Electron Co Ltd | AM4027DM vs GD74HC322D |
SNJ54AHC594W | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Shift Register | Texas Instruments | AM4027DM vs SNJ54AHC594W |
DV74AC299DW | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | AM4027DM vs DV74AC299DW |