| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT595BQ | Nexperia | Check for Price | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 | AM4057DM vs 74HCT595BQ |
| NJU3715AM | New Japan Radio Co Ltd | Check for Price | Serial In Parallel Out, 3715 Series, 16-Bit, Right Direction, True Output, CMOS, PDSO24 | AM4057DM vs NJU3715AM |
| BU4015BF | ROHM Semiconductor | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | AM4057DM vs BU4015BF |
| MM74C905CW | Fairchild Semiconductor Corporation | Check for Price | Serial In Parallel Out, CMOS Series, 12-Bit, Right Direction, True Output, CMOS | AM4057DM vs MM74C905CW |
| AM2809HC | AMD | Check for Price | Serial In Serial Out, AM28 Series, 128-Bit, Right Direction, True Output, PMOS, MBCY8 | AM4057DM vs AM2809HC |
| 74AC299SJQR | Texas Instruments | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 | AM4057DM vs 74AC299SJQR |
| 74F164ACW | Fairchild Semiconductor Corporation | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL | AM4057DM vs 74F164ACW |
| MM5026DC | AMD | Check for Price | Serial In Serial Out, 5000 Series, 1024-Bit, Right Direction, True Output, CMOS, CDIP16 | AM4057DM vs MM5026DC |
| CD54ACT323HX | Ge Solid State | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS | AM4057DM vs CD54ACT323HX |
| TPIC6C596PWR | Texas Instruments | Check for Price | Serial In Parallel Out, 6C Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | AM4057DM vs TPIC6C596PWR |
Part Details for AM4057DM by AMD
Results Overview of AM4057DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM4057DM Information
AM4057DM by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM4057DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM4057DM Part Data Attributes
|
|
AM4057DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM4057DM
AMD
Serial In Serial Out, 4000/14000/40000 Series, 512-Bit, Right Direction, True Output, MOS, CDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Side Brazed, Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-CDIP-T8 | |
| Length | 13.208 Mm | |
| Logic IC Type | Serial In Serial Out | |
| Number of Bits | 512 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 700 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 1 Mhz |
Alternate Parts for AM4057DM
This table gives cross-reference parts and alternative options found for AM4057DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM4057DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.