Part Details for AM40W-60012S-NZ-STS by Aimtec
Overview of AM40W-60012S-NZ-STS by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A060012SHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY9T,Color-White |
Part Details for AM40W-60012S-NZ-STS
AM40W-60012S-NZ-STS CAD Models
AM40W-60012S-NZ-STS Part Data Attributes
|
AM40W-60012S-NZ-STS
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40W-60012S-NZ-STS
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM40W-60012S-NZ-STS
This table gives cross-reference parts and alternative options found for AM40W-60012S-NZ-STS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM40W-60012S-NZ-STS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE40-EW-S12-DIN | 12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range | CUI Inc | AM40W-60012S-NZ-STS vs AE40-EW-S12-DIN |
AM40W-60012S-NZ-STF | Power Supply Module | Aimtec | AM40W-60012S-NZ-STS vs AM40W-60012S-NZ-STF |
AE40-EW-S12 | 12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range | CUI Inc | AM40W-60012S-NZ-STS vs AE40-EW-S12 |
AM40W-60012S-NZ-ST | DC/DC Converter; Product Weight (grams): 295; Input voltage min (V): 200; Input voltage max (V): 1200; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 83; Max Capacitive load (µF): 1200; Package type: 3.5x2.5; Mounting: Screw terminal; W (in): 2.95; L (in): 5.31; H (in): 1.32; W (mm): 75; L (mm): 135; H (mm): 33.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous | Aimtec | AM40W-60012S-NZ-STS vs AM40W-60012S-NZ-ST |
AM40W-60012S-NZ | DC/DC Converter; Product Weight (grams): 210; Input voltage min (V): 200; Input voltage max (V): 1200; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 83; Max Capacitive load (µF): 1200; Package type: 3.5x2.5; Mounting: PCB; W (in): 2.5; L (in): 3.5; H (in): 0.98; W (mm): 63.5; L (mm): 89; H (mm): 25; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous | Aimtec | AM40W-60012S-NZ-STS vs AM40W-60012S-NZ |