Memory
AM41DL1624DB70IT
Description: Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69

Overview of AM41DL1624DB70IT by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM41DL1624DB70IT by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM41DL1624DB70IT by Spansion

AM41DL1624DB70IT
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8 X 11 MM, FBGA-69
Pin Count
69
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
Additional Feature
STATIC RAM IS ORGANISED AS 512K X 8 OR 256K X 16; FLASH CAN ALSO BE ORGANISED AS 2M X 8
JESD-30 Code
R-PBGA-B69
JESD-609 Code
e0
Length
11 mm
Memory Density
16777216 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SRAM
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
69
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA69,10X10,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. AM41DL1624DB70IT
    Spansion
    Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69
    VS

Alternate Parts for AM41DL1624DB70IT

This table gives cross-reference parts and alternative options found for AM41DL1624DB70IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM41DL1624DB70IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM41DL1624DB70FT Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 Spansion AM41DL1624DB70IT vs AM41DL1624DB70FT
AM41DL1624DB70IS Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 AMD AM41DL1624DB70IT vs AM41DL1624DB70IS
Part Number Description Manufacturer Compare
AM42BDS640AGBD9FT Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 Spansion AM41DL1624DB70IT vs AM42BDS640AGBD9FT
AM42DL1622DT85FT Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 Spansion AM41DL1624DB70IT vs AM42DL1622DT85FT
AM41PDS3228DB11IT Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM41DL1624DB70IT vs AM41PDS3228DB11IT
AM41DL3244GB85IS Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM41DL1624DB70IT vs AM41DL3244GB85IS
AM49DL324BGT85T Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM41DL1624DB70IT vs AM49DL324BGT85T
AM42DL3234GB71IT Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM41DL1624DB70IT vs AM42DL3234GB71IT
IS71V16F64GS08-8585AI Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA101, 11 X 12 MM, BGA-101 Integrated Silicon Solution Inc AM41DL1624DB70IT vs IS71V16F64GS08-8585AI
AM42BDS6408GBD9IT Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 Spansion AM41DL1624DB70IT vs AM42BDS6408GBD9IT
AM41DL6408H70FT Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM41DL1624DB70IT vs AM41DL6408H70FT
MB84VP24481HK-65PBS Memory Circuit, Flash+SRAM, 8MX16, CMOS, PBGA73, PLASTIC, FBGA-73 Spansion AM41DL1624DB70IT vs MB84VP24481HK-65PBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM41DL1624DB70IT by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM41DL1624DB70IT by Spansion

Select Manufacturer
Which Manufacturer of AM41DL1624DB70IT would you like to use for your alert(s)?
  • Please alert me when AM41DL1624DB70IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM41DL1624DB70IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM41DL1624DB70IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM41DL1624DB70IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM41DL1624DB70IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM41DL1624DB70IT by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: