Part Details for AM41DL1634DT70IT by Spansion
Overview of AM41DL1634DT70IT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM41DL1634DT70IT
AM41DL1634DT70IT CAD Models
AM41DL1634DT70IT Part Data Attributes
|
AM41DL1634DT70IT
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM41DL1634DT70IT
Spansion
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11 MM, FBGA-69 | |
Pin Count | 69 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | STATIC RAM IS ORGANISED AS 512K X 8 OR 256K X 16; FLASH CAN ALSO BE ORGANISED AS 2M X 8 | |
JESD-30 Code | R-PBGA-B69 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA69,10X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM41DL1634DT70IT
This table gives cross-reference parts and alternative options found for AM41DL1634DT70IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM41DL1634DT70IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42BDS640AGBD9FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | AM41DL1634DT70IT vs AM42BDS640AGBD9FT |
AM42DL1622DT85FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM41DL1634DT70IT vs AM42DL1622DT85FT |
AM41PDS3228DB11IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM41DL1634DT70IT vs AM41PDS3228DB11IT |
AM41DL3244GB85IS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM41DL1634DT70IT vs AM41DL3244GB85IS |
AM49DL324BGT85T | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM41DL1634DT70IT vs AM49DL324BGT85T |
AM42DL3234GB71IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM41DL1634DT70IT vs AM42DL3234GB71IT |
IS71V16F64GS08-8585AI | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA101, 11 X 12 MM, BGA-101 | Integrated Silicon Solution Inc | AM41DL1634DT70IT vs IS71V16F64GS08-8585AI |
AM42BDS6408GBD9IT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | AM41DL1634DT70IT vs AM42BDS6408GBD9IT |
AM41DL6408H70FT | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM41DL1634DT70IT vs AM41DL6408H70FT |
MB84VP24481HK-65PBS | Memory Circuit, Flash+SRAM, 8MX16, CMOS, PBGA73, PLASTIC, FBGA-73 | Spansion | AM41DL1634DT70IT vs MB84VP24481HK-65PBS |