Part Details for AM42BDS640AGT79IS by Spansion
Overview of AM42BDS640AGT79IS by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM42BDS640AGT79IS
AM42BDS640AGT79IS CAD Models
AM42BDS640AGT79IS Part Data Attributes
|
AM42BDS640AGT79IS
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM42BDS640AGT79IS
Spansion
Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 93 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | ALSO CONTAINS 1M X 16 BIT SRAM | |
JESD-30 Code | R-PBGA-B93 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 93 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM42BDS640AGT79IS
This table gives cross-reference parts and alternative options found for AM42BDS640AGT79IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42BDS640AGT79IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42DL1622DT85FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM42BDS640AGT79IS vs AM42DL1622DT85FT |
AM42BDS640AGBD9FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | AM42BDS640AGT79IS vs AM42BDS640AGBD9FT |
AM41PDS3228DB11IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42BDS640AGT79IS vs AM41PDS3228DB11IT |
IS71VPCF32CS04-8570BI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, 0.80 MM PITCH, FBGA-73 | Integrated Silicon Solution Inc | AM42BDS640AGT79IS vs IS71VPCF32CS04-8570BI |
AM49DL3208GB70IS | Memory Circuit, 2MX16, CMOS, PBGA69, 8 X 10 MM, FBGA-69 | Spansion | AM42BDS640AGT79IS vs AM49DL3208GB70IS |
AM41DL3208GB85FT | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42BDS640AGT79IS vs AM41DL3208GB85FT |
MB84VD22184EE-90-PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, PLASTIC, FBGA-73 | FUJITSU Limited | AM42BDS640AGT79IS vs MB84VD22184EE-90-PBS |
AM42DL6402G85IT | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42BDS640AGT79IS vs AM42DL6402G85IT |
AM49DL322BGB70T | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42BDS640AGT79IS vs AM49DL322BGB70T |
MB84VD22388EJ-90-PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 | FUJITSU Limited | AM42BDS640AGT79IS vs MB84VD22388EJ-90-PBS |