Part Details for AM4376BZDND100 by Texas Instruments
Overview of AM4376BZDND100 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AM4376BZDND100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42750-ND
|
DigiKey | IC MPU SITARA 1.0GHZ 491NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
170 In Stock |
|
$12.9535 / $18.7600 | Buy Now |
DISTI #
595-AM4376BZDND100
|
Mouser Electronics | Microprocessors - MPU Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 90 RoHS: Compliant | 0 |
|
$13.7300 / $18.7600 | Order Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Ameya Holding Limited | NFBGA 491/I°/Sitara Processor | 1105 |
|
RFQ | |
|
Win Source Electronics | MOD ARM CORTEX-A9 491NFBGA / MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA | 2820 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for AM4376BZDND100
AM4376BZDND100 CAD Models
AM4376BZDND100 Part Data Attributes:
|
AM4376BZDND100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM4376BZDND100
Texas Instruments
Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 491 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B491 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 491 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA491,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.378 V | |
Supply Voltage-Min | 1.272 V | |
Supply Voltage-Nom | 1.325 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for AM4376BZDND100
This table gives cross-reference parts and alternative options found for AM4376BZDND100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM4376BZDND100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM4377BZDND100 | Sitara processor: Arm Cortex-A9, PRU-ICSS, EtherCAT 491-NFBGA -40 to 90 | Texas Instruments | AM4376BZDND100 vs AM4377BZDND100 |
AM4378BZDND100 | Sitara processor: Arm Cortex-A9, PRU-ICSS, 3D graphics 491-NFBGA -40 to 90 | Texas Instruments | AM4376BZDND100 vs AM4378BZDND100 |