Part Details for AM4378BZDN80 by Texas Instruments
Overview of AM4378BZDN80 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM4378BZDN80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42758-ND
|
DigiKey | IC MPU SITARA 800MHZ 491NFBGA Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3967 | Buy Now |
DISTI #
595-AM4378BZDN80
|
Mouser Electronics | Microprocessors - MPU Sitara Processor 80Mhz, 0 to 90 RoHS: Compliant | 90 |
|
$11.3500 / $15.9700 | Buy Now |
|
Ameya Holding Limited | 347 |
|
RFQ |
Part Details for AM4378BZDN80
AM4378BZDN80 CAD Models
AM4378BZDN80 Part Data Attributes:
|
AM4378BZDN80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM4378BZDN80
Texas Instruments
Sitara processor: Arm Cortex-A9, PRU-ICSS, 3D graphics 491-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 491 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B491 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 491 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA491,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.326 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for AM4378BZDN80
This table gives cross-reference parts and alternative options found for AM4378BZDN80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM4378BZDN80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM4378BZDND80 | Sitara processor: Arm Cortex-A9, PRU-ICSS, 3D graphics 491-NFBGA -40 to 90 | Texas Instruments | AM4378BZDN80 vs AM4378BZDND80 |
AM4379BZDNA80 | Sitara processor: Arm Cortex-A9, PRU-ICSS, EtherCAT, 3D graphics 491-NFBGA -40 to 105 | Texas Instruments | AM4378BZDN80 vs AM4379BZDNA80 |
AM4372BZDNA80 | Sitara processor: Arm Cortex-A9 491-NFBGA -40 to 105 | Texas Instruments | AM4378BZDN80 vs AM4372BZDNA80 |