Part Details for AM486DX4-100V16BGI by AMD
Overview of AM486DX4-100V16BGI by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AM486DX4-100V16BGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM486DX4-100V16BGI
|
Avnet Silica | Enhanced AM486 DX Microprocessor 0.35� CMOS 3.3V 16-Kbit 100MHz 168-Pin PGA (Alt: AM486DX4-100V16BGI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for AM486DX4-100V16BGI
AM486DX4-100V16BGI CAD Models
AM486DX4-100V16BGI Part Data Attributes
|
AM486DX4-100V16BGI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM486DX4-100V16BGI
AMD
Microprocessor, 32-Bit, 100MHz, CMOS, CPGA168, PGA-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 100 MHz | |
Supply Current-Max | 700 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AM486DX4-100V16BGI
This table gives cross-reference parts and alternative options found for AM486DX4-100V16BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM486DX4-100V16BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX4V10HS | 32-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | AM486DX4-100V16BGI vs ST486DX4V10HS |
A80486DX4-100NV8T | Microprocessor, 32-Bit, 100MHz, CMOS, CPGA168, PGA-168 | AMD | AM486DX4-100V16BGI vs A80486DX4-100NV8T |
A80486DX4-100SV8B | Microprocessor, 32-Bit, 100MHz, CMOS, CPGA168, PGA-168 | AMD | AM486DX4-100V16BGI vs A80486DX4-100SV8B |
ST486DX4-10PS | 32-BIT, 100MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | AM486DX4-100V16BGI vs ST486DX4-10PS |
ST486DX4-10HS | 32-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | AM486DX4-100V16BGI vs ST486DX4-10HS |