There are no models available for this part yet.
Overview of AM486DX5-133V16BHC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM486DX5-133V16BHC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | Microprocessor, 32 Bit, 208 Pin, Plastic, QFP | 11 |
|
$46.8000 / $52.0000 | Buy Now | ||
Quest Components | Microprocessor, 32 Bit, 208 Pin, Plastic, QFP | 1 |
|
$67.2800 | Buy Now |
CAD Models for AM486DX5-133V16BHC by AMD
Part Data Attributes for AM486DX5-133V16BHC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
SHRINK, QFP-208
|
Pin Count
|
208
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33.33 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
3
|
Number of Serial I/Os
|
|
Number of Terminals
|
208
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
3.7 mm
|
Speed
|
133 MHz
|
Supply Current-Max
|
931 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for AM486DX5-133V16BHC
This table gives cross-reference parts and alternative options found for AM486DX5-133V16BHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM486DX5-133V16BHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-7000ASC-350F24T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | AM486DX5-133V16BHC vs ACT-7000ASC-350F24T |
ACT-5260PC-100F24C | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | AM486DX5-133V16BHC vs ACT-5260PC-100F24C |
ACT-5261PC-250F24C | RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | AM486DX5-133V16BHC vs ACT-5261PC-250F24C |
SB80486SXSC33 | Microprocessor, 32-Bit, 33MHz, MOS, PQFP208, SQFP-208 | Intel Corporation | AM486DX5-133V16BHC vs SB80486SXSC33 |
79RV4650-200DP9 | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | AM486DX5-133V16BHC vs 79RV4650-200DP9 |
79RC32V333100DHI | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208 | Integrated Device Technology Inc | AM486DX5-133V16BHC vs 79RC32V333100DHI |
ST486DX2-V80QS | 32-BIT, 80MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208 | STMicroelectronics | AM486DX5-133V16BHC vs ST486DX2-V80QS |
79RC32T355133DHG | RISC Microprocessor, 32-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, MO-143FA1, PLASTIC, QFP-208 | Integrated Device Technology Inc | AM486DX5-133V16BHC vs 79RC32T355133DHG |
ACT-5271PC-150F17C | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | AM486DX5-133V16BHC vs ACT-5271PC-150F17C |
ACT-5261PC-250F24T | RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | AM486DX5-133V16BHC vs ACT-5261PC-250F24T |
Related Parts for AM486DX5-133V16BHC
-
ATMEGA48V-10AUMicrocontrollers
-
MPC8250ACZUMHBCMicroprocessors
-
AM40U-2405SAZOther Analog ICs
-
L4981AD013TRSwitching Regulator or Controllers
-
IXFK120N20Power Field-Effect Transistors
-
AUIPS6011SPeripheral Drivers
-
AMC1303M0510DWVRAnalog to Digital Converters
-
FPF1504BUCXPower Management Circuits
-
AM26C32CDLine Driver or Receivers