Part Details for AM5746ABZX by Texas Instruments
Results Overview of AM5746ABZX by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM5746ABZX Information
AM5746ABZX by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM5746ABZX | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCBGA 0 to 90 | |
| AM5746ABZXA | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCBGA -40 to 105 | |
| AM5746ABZXEA | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCBGA -40 to 105 |
Price & Stock for AM5746ABZX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AM5746ABZX-ND
|
DigiKey | IC MPU SITARA 1.5GHZ 760FCBGA Min Qty: 1 Container: Tray |
24 Tray |
|
$92.8430 / $110.5700 | Buy Now |
|
DISTI #
595-AM5746ABZX
|
Mouser Electronics | Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5746ABZXA RoHS: Compliant | 7 |
|
$90.6700 / $110.5700 | Buy Now |
|
DISTI #
595-AM5746ABZX
|
Mouser Electronics | Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5746ABZXA RoHS: Compliant | 7 |
|
$90.6700 / $110.5700 | Buy Now |
|
|
Vyrian | RISC Microprocessor, 1500MHz, CMOS, PBGA760 | 5363 |
|
RFQ |
US Tariff Estimator: AM5746ABZX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM5746ABZX
AM5746ABZX Part Data Attributes
|
|
AM5746ABZX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5746ABZX
Texas Instruments
AM5746ABZX
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Date Of Intro | 2019-02-21 | |
| JESD-30 Code | S-PBGA-B760 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 760 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA760,28X28,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 250 | |
| Seated Height-Max | 1.63 Mm | |
| Supply Voltage-Max | 1.2 V | |
| Supply Voltage-Min | 1.11 V | |
| Supply Voltage-Nom | 1.15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
AM5746ABZX Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to power up the core voltage (VDD_CORE) first, followed by the input/output voltage (VDD_IO). This ensures proper device operation and prevents latch-up or damage.
-
The clocking system can be configured using the Clock Domain Control (CDC) module. The CDC module allows you to select the clock source, configure the clock frequency, and enable/disable clock domains. Refer to the TRM (Technical Reference Manual) for detailed information on clock configuration.
-
The maximum operating temperature range for the AM5746ABZX is -40°C to 100°C (industrial temperature range). However, it's essential to ensure proper thermal management and heat dissipation to prevent overheating and ensure reliable operation.
-
Secure boot can be implemented using the ROM bootloader and the Security Module. The ROM bootloader verifies the authenticity of the boot image, and the Security Module provides features like encryption, decryption, and secure key storage. Refer to the Security Module documentation for detailed information on implementing secure boot.
-
The AM5746ABZX's Ethernet interface supports up to 1 Gbps (gigabit Ethernet) bandwidth. However, the actual bandwidth may vary depending on the specific use case, network configuration, and system design.