| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM5748ABZXA | Texas Instruments | $53.7164 | AM5748ABZXA | AM5748ABZX vs AM5748ABZXA |
Part Details for AM5748ABZX by Texas Instruments
Results Overview of AM5748ABZX by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM5748ABZX Information
AM5748ABZX by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM5748ABZX | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, multimedia, ECC on DDR and secure boot 760-FCBGA 0 to 90 | |
| AM5748ABZXEA | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, multimedia, ECC on DDR and secure boot 760-FCBGA -40 to 105 | |
| AM5748ABZXA | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, multimedia, ECC on DDR and secure boot 760-FCBGA -40 to 105 |
Price & Stock for AM5748ABZX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AM5748ABZX-ND
|
DigiKey | IC MPU SITARA 1.5GHZ 760FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
60 In Stock |
|
$84.3808 / $109.6300 | Buy Now |
|
DISTI #
595-AM5748ABZX
|
Mouser Electronics | Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZXA RoHS: Compliant | 43 |
|
$84.3900 / $109.6300 | Buy Now |
|
|
Vyrian | RISC Microprocessor, 1500MHz, CMOS, PBGA760 | 5888 |
|
RFQ |
US Tariff Estimator: AM5748ABZX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM5748ABZX Part Data Attributes
|
|
AM5748ABZX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5748ABZX
Texas Instruments
AM5748ABZX
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Date Of Intro | 2019-02-21 | |
| JESD-30 Code | S-PBGA-B760 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 760 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA760,28X28,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 250 | |
| Seated Height-Max | 1.63 Mm | |
| Supply Voltage-Max | 1.2 V | |
| Supply Voltage-Min | 1.11 V | |
| Supply Voltage-Nom | 1.15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for AM5748ABZX
This table gives cross-reference parts and alternative options found for AM5748ABZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5748ABZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM5748ABZX Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to power up the core voltage (VDD_CORE) first, followed by the input/output voltage (VDD_IO). This ensures proper device operation and prevents latch-up or other issues.
-
To optimize power consumption, use the Power Management IC (PMIC) to dynamically adjust the voltage and frequency of the processor. Additionally, use the low-power modes (e.g., idle, sleep, and shutdown) and optimize the clock tree to reduce power consumption.
-
The maximum operating temperature range for the AM5748ABZX is -40°C to 100°C (industrial grade) or -40°C to 85°C (commercial grade). Ensure proper thermal design and heat dissipation to maintain reliable operation within this range.
-
Configure the DDR memory interface by setting the memory timings, clock frequency, and data width according to the DDR type and speed grade used. Refer to the DDR datasheet and the AM5748ABZX's TRM (Technical Reference Manual) for detailed configuration guidelines.
-
The maximum clock frequency supported by the AM5748ABZX is 1.5 GHz. However, the actual clock frequency may vary depending on the specific device grade, voltage, and temperature conditions.