Part Details for AM5749ABZX by Texas Instruments
Results Overview of AM5749ABZX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM5749ABZX Information
AM5749ABZX by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM5749ABZX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AM5749ABZX-ND
|
DigiKey | IC MPU SITARA 1.5GHZ 760FCBGA Min Qty: 1 Container: Tray |
44 Tray |
|
$100.6000 / $119.5500 | Buy Now |
|
DISTI #
595-AM5749ABZX
|
Mouser Electronics | Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZXA RoHS: Compliant | 50 |
|
$96.6900 / $125.1500 | Buy Now |
US Tariff Estimator: AM5749ABZX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM5749ABZX
AM5749ABZX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM5749ABZX Part Data Attributes
|
|
AM5749ABZX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5749ABZX
Texas Instruments
AM5749ABZX
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Date Of Intro | 2019-02-21 | |
| JESD-30 Code | S-PBGA-B760 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 760 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA760,28X28,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 250 | |
| Seated Height-Max | 1.63 Mm | |
| Supply Voltage-Max | 1.2 V | |
| Supply Voltage-Min | 1.11 V | |
| Supply Voltage-Nom | 1.15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for AM5749ABZX
This table gives cross-reference parts and alternative options found for AM5749ABZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5749ABZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM5749ABZXA | Texas Instruments | Check for Price | AM5749ABZXA | AM5749ABZX vs AM5749ABZXA |
AM5749ABZX Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AM5749ABZX is -40°C to 100°C. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
-
The AM5749ABZX has several low-power modes, including Idle, Standby, and Shutdown. To configure these modes, you'll need to use the Power Management Controller (PMC) and configure the appropriate registers. Refer to the device's technical reference manual for detailed instructions.
-
The AM5749ABZX supports a maximum clock frequency of 1.5 GHz. However, the actual clock frequency may vary depending on the specific use case, power consumption, and thermal considerations.
-
Yes, the AM5749ABZX has an external memory interface that supports DDR3, DDR3L, and LPDDR3 memory types. You'll need to configure the External Memory Interface (EMIF) module and ensure that the memory timings and voltage requirements are met.
-
The AM5749ABZX has a built-in Secure Boot feature that ensures the authenticity and integrity of the boot process. To implement secure boot, you'll need to use the Boot Rom and configure the appropriate registers. Refer to the device's security documentation for detailed instructions.