| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM5K2E02ABDA | Texas Instruments | Check for Price | AM5K2E02ABDA | AM5K2E02SABD vs AM5K2E02ABDA |
Part Details for AM5K2E02SABD by Texas Instruments
Results Overview of AM5K2E02SABD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM5K2E02SABD Information
AM5K2E02SABD by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM5K2E02SABD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microprocessor, 1000MHz, CMOS, PBGA1089 | 8302 |
|
RFQ |
US Tariff Estimator: AM5K2E02SABD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM5K2E02SABD Part Data Attributes
|
|
AM5K2E02SABD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5K2E02SABD
Texas Instruments
AM5K2E02SABD
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Fcbga-1089 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PBGA-B1089 | |
| Length | 27 Mm | |
| Number of Terminals | 1089 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Seated Height-Max | 3.55 Mm | |
| Supply Voltage-Max | 0.997 V | |
| Supply Voltage-Min | 0.902 V | |
| Supply Voltage-Nom | 0.95 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 27 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for AM5K2E02SABD
This table gives cross-reference parts and alternative options found for AM5K2E02SABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5K2E02SABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.