Part Details for AM5K2E02SABD25 by Texas Instruments
Overview of AM5K2E02SABD25 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for AM5K2E02SABD25
AM5K2E02SABD25 CAD Models
AM5K2E02SABD25 Part Data Attributes:
|
AM5K2E02SABD25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5K2E02SABD25
Texas Instruments
IC RISC PROCESSOR, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1089 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 1089 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 3.55 mm | |
Speed | 1250 MHz | |
Supply Voltage-Max | 0.997 V | |
Supply Voltage-Min | 0.902 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM5K2E02SABD25
This table gives cross-reference parts and alternative options found for AM5K2E02SABD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5K2E02SABD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM5K2E02DABDA25 | IC RISC PROCESSOR, Microprocessor | Texas Instruments | AM5K2E02SABD25 vs AM5K2E02DABDA25 |
AM5K2E02DABD25 | IC RISC PROCESSOR, Microprocessor | Texas Instruments | AM5K2E02SABD25 vs AM5K2E02DABD25 |
AM5K2E02XABDA25 | IC RISC PROCESSOR, Microprocessor | Texas Instruments | AM5K2E02SABD25 vs AM5K2E02XABDA25 |