Part Details for AM6251ATGGHAALW by Texas Instruments
Results Overview of AM6251ATGGHAALW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM6251ATGGHAALW Information
AM6251ATGGHAALW by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM6251ATGGHAALWR | Texas Instruments | Human-machine-interaction SoC with Arm® Cortex®-A53-based edge AI and full-HD dual display 425-FCCSP |
Price & Stock for AM6251ATGGHAALW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SoC, CMOS, PBGA425 | 5768 |
|
RFQ |
US Tariff Estimator: AM6251ATGGHAALW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM6251ATGGHAALW Part Data Attributes
|
|
AM6251ATGGHAALW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM6251ATGGHAALW
Texas Instruments
SoC, CMOS, PBGA425
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Fccsp-425 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Also Available With 0.85 Nom Supply Voltage | |
| JESD-30 Code | S-PBGA-B425 | |
| Length | 13 Mm | |
| Number of Terminals | 425 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA425,25X25,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Seated Height-Max | 0.89 Mm | |
| Supply Voltage-Max | 0.79 V | |
| Supply Voltage-Min | 0.715 V | |
| Supply Voltage-Nom | 0.75 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 13 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |