Part Details for AM6TW-2407S-RZ by Aimtec
Results Overview of AM6TW-2407S-RZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM6TW-2407S-RZ Information
AM6TW-2407S-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM6TW-2407S-RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK3449
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM6TW-2407S-RZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $17.8500 | Buy Now |
|
DISTI #
2721-AM6TW-2407S-RZ-ND
|
DigiKey | DC DC CONVERTER 7.2V 6W Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
200 In Stock |
|
$18.6600 / $20.3600 | Buy Now |
|
DISTI #
AM6TW-2407S-RZ
|
Avnet Americas | - Rail/Tube (Alt: AM6TW-2407S-RZ) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$12.7968 / $17.1402 | Buy Now |
|
DISTI #
AM6TW-2407S-RZ
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 7.2VDC, Iout: 833mA, DIP24 Min Qty: 1 | 0 |
|
$16.2800 / $19.9000 | RFQ |
|
DISTI #
AM6TW-2407S-RZ
|
Avnet Abacus | (Alt: AM6TW-2407S-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$17.8500 | Buy Now |
Part Details for AM6TW-2407S-RZ
AM6TW-2407S-RZ CAD Models
AM6TW-2407S-RZ Part Data Attributes
|
|
AM6TW-2407S-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TW-2407S-RZ
Aimtec
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 33 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P8 | |
| Length | 22.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 7.272 V | |
| Output Voltage-Min | 7.128 V | |
| Output Voltage-Nom | 7.2 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10.66 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 6 W | |
| Trim/Adjustable Output | No | |
| Width | 20.3 Mm |
Alternate Parts for AM6TW-2407S-RZ
This table gives cross-reference parts and alternative options found for AM6TW-2407S-RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6TW-2407S-RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM6TW-2407SH35Z | Aimtec | $16.7895 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 7.2; Output voltage max: 7.2; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.833; Efficiency (%): 82; Max Capacitive load (µF): 680; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | AM6TW-2407S-RZ vs AM6TW-2407SH35Z |
| AM6TW-2407SZ | Aimtec | $16.7895 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | AM6TW-2407S-RZ vs AM6TW-2407SZ |