Part Details for AM6TW-2415D-RZ by Aimtec
Results Overview of AM6TW-2415D-RZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM6TW-2415D-RZ Information
AM6TW-2415D-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM6TW-2415D-RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK3473
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM6TW-2415D-RZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6400 / $19.6200 | Buy Now |
|
DISTI #
AM6TW-2415D-RZ
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 0 |
|
$17.8900 / $21.8600 | RFQ |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$19.6200 | Buy Now |
AM6TW-2415D-RZ Part Data Attributes
|
|
AM6TW-2415D-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TW-2415D-RZ
Aimtec
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 33 Weeks | |
| Additional Feature | Also Available With -15v Output | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P8 | |
| Length | 22.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 15.15 V | |
| Output Voltage-Min | 14.85 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10.66 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 6 W | |
| Trim/Adjustable Output | No | |
| Width | 20.3 Mm |