Part Details for AM79C930VCW by AMD
Results Overview of AM79C930VCW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM79C930VCW Information
AM79C930VCW by AMD is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM79C930VCW by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM79C930VCW Part Data Attributes
|
|
AM79C930VCW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C930VCW
AMD
LAN Controller, 2 Channel(s), CMOS, PQFP144
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tqfp-144 | |
| Pin Count | 144 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 24 | |
| Boundary Scan | Yes | |
| Bus Compatibility | Isa; Pcmcia | |
| Data Encoding/Decoding Method | Nrz | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 1 | |
| Number of I/O Lines | ||
| Number of Serial I/Os | 2 | |
| Number of Terminals | 144 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |