Part Details for AM79M535-1DC by Legerity
Overview of AM79M535-1DC by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM79M535-1DC
AM79M535-1DC CAD Models
AM79M535-1DC Part Data Attributes
|
AM79M535-1DC
Legerity
Buy Now
Datasheet
|
Compare Parts:
AM79M535-1DC
Legerity
SLIC, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEGERITY INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T28 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |