Part Details for AM79R79-2JC by Legerity
Overview of AM79R79-2JC by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM79R79-2JC
AM79R79-2JC CAD Models
AM79R79-2JC Part Data Attributes
|
AM79R79-2JC
Legerity
Buy Now
Datasheet
|
Compare Parts:
AM79R79-2JC
Legerity
SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -40.5 TO -75 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Moisture Sensitivity Level | 3 | |
Noise-Max | 11 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 30 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM79R79-2JC
This table gives cross-reference parts and alternative options found for AM79R79-2JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79R79-2JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79R79-2JCT | SLIC, PQCC32, PLASTIC, LCC-32 | AMD | AM79R79-2JC vs AM79R79-2JCT |
AM79R79-2JCT | SLIC, PQCC32, | Legerity | AM79R79-2JC vs AM79R79-2JCT |
AM79R79-2JCT | SLIC, PQCC32, | Microsemi Corporation | AM79R79-2JC vs AM79R79-2JCT |
AM79R79-2JC | SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32 | AMD | AM79R79-2JC vs AM79R79-2JC |