| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P8085AHB | AMD | Check for Price | Microprocessor, 8-Bit, 3MHz, NMOS, PDIP40 | AM8085APCB vs P8085AHB |
| MC6809ECS | Motorola Semiconductor Products | Check for Price | Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40 | AM8085APCB vs MC6809ECS |
| MC68B09ECS | Motorola Semiconductor Products | Check for Price | Microprocessor, 8-Bit, 2MHz, NMOS, CDIP40 | AM8085APCB vs MC68B09ECS |
| ID8085AHB | AMD | Check for Price | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40 | AM8085APCB vs ID8085AHB |
| HS1-80C85RH-Q | Intersil Corporation | Check for Price | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40 | AM8085APCB vs HS1-80C85RH-Q |
| G65SC102ACI-5 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | AM8085APCB vs G65SC102ACI-5 |
| Z800210CEC | Zilog Inc | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP40 | AM8085APCB vs Z800210CEC |
| CA80C85B-6CP | Integrated Device Technology Inc | Check for Price | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40 | AM8085APCB vs CA80C85B-6CP |
| G65SC12CW-4 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40 | AM8085APCB vs G65SC12CW-4 |
| G65SC12DI-3 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40 | AM8085APCB vs G65SC12DI-3 |
Part Details for AM8085APCB by AMD
Results Overview of AM8085APCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM8085APCB Information
AM8085APCB by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM8085APCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM8085APCB Part Data Attributes
|
|
AM8085APCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8085APCB
AMD
Microprocessor, 8-Bit, 3MHz, NMOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.31.00.15 | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 6.25 Mhz | |
| External Data Bus Width | 8 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.451 Mm | |
| Low Power Mode | No | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Speed | 3 Mhz | |
| Supply Current-Max | 170 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Nmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for AM8085APCB
This table gives cross-reference parts and alternative options found for AM8085APCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8085APCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.