| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMZ8140XC | AMD | Check for Price | Bus Driver, 81 Series, 2-Func, 4-Bit, Inverted Output, TTL | AM8120FMB vs AMZ8140XC |
| AMZ8173CC | AMD | Check for Price | Bus Driver, 81 Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | AM8120FMB vs AMZ8173CC |
| AMZ8103PCB | AMD | Check for Price | Bus Transceiver, 81 Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | AM8120FMB vs AMZ8103PCB |
| AMZ8103DCB | AMD | Check for Price | Bus Transceiver, 81 Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | AM8120FMB vs AMZ8103DCB |
| AMZ8133DM | AMD | Check for Price | Bus Driver, 81 Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | AM8120FMB vs AMZ8133DM |
| AMZ8133DC | AMD | Check for Price | Bus Driver, 81 Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | AM8120FMB vs AMZ8133DC |
| AMZ8144PC | AMD | Check for Price | Bus Driver, 81 Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | AM8120FMB vs AMZ8144PC |
| AMZ8103DM | AMD | Check for Price | Bus Transceiver, 81 Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | AM8120FMB vs AMZ8103DM |
| AMZ8173CM | AMD | Check for Price | Bus Driver, 81 Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | AM8120FMB vs AMZ8173CM |
| AMZ8104PC | AMD | Check for Price | Bus Transceiver, 81 Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | AM8120FMB vs AMZ8104PC |
Part Details for AM8120FMB by AMD
Results Overview of AM8120FMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM8120FMB Information
AM8120FMB by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM8120FMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM8120FMB Part Data Attributes
|
|
AM8120FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8120FMB
AMD
Bus Driver, 81 Series, 1-Func, 8-Bit, True Output, TTL, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Family | 81 | |
| JESD-30 Code | R-CDFP-F24 | |
| Length | 15.24 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 37 Ma | |
| Propagation Delay (tpd) | 54 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 9.4615 Mm |
Alternate Parts for AM8120FMB
This table gives cross-reference parts and alternative options found for AM8120FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8120FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.