Part Details for AM8238-4DC by AMD
Overview of AM8238-4DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AM8238-4DC
AM8238-4DC CAD Models
AM8238-4DC Part Data Attributes
|
AM8238-4DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8238-4DC
AMD
Control/Command Signal Generator, 4MHz, CMOS, CDIP28, HERMETIC SEALED, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 9080A-4 | |
Clock Frequency-Max | 4 MHz | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for AM8238-4DC
This table gives cross-reference parts and alternative options found for AM8238-4DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8238-4DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N85C960-16 | Control/Command Signal Generator, 16MHz, CHMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | AM8238-4DC vs N85C960-16 |
SN74S428N-10 | CONTROL AND CMD SIG GEN, PDIP28 | Texas Instruments | AM8238-4DC vs SN74S428N-10 |
AM8238PC | Control/Command Signal Generator, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | AM8238-4DC vs AM8238PC |
QP8228 | Control/Command Signal Generator, CMOS, PDIP28, DIP-28 | Intel Corporation | AM8238-4DC vs QP8228 |
DP85C960-20 | Control/Command Signal Generator, 20MHz, CHMOS, CDIP28, 0.300 INCH, CERDIP-28 | Intel Corporation | AM8238-4DC vs DP85C960-20 |
SN74S438N-10 | CONTROL AND CMD SIG GEN, PDIP28 | Texas Instruments | AM8238-4DC vs SN74S438N-10 |
AM8228XC | Control/Command Signal Generator, CMOS, 0.110 X 0.136 INCH, DIE-28 | AMD | AM8238-4DC vs AM8228XC |
D8228 | Control/Command Signal Generator, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | AM8238-4DC vs D8228 |
QD8228 | Control/Command Signal Generator, CMOS, CDIP28, DIP-28 | Intel Corporation | AM8238-4DC vs QD8228 |
D85C960-16 | Control/Command Signal Generator, 16MHz, CHMOS, CDIP28 | Intel Corporation | AM8238-4DC vs D85C960-16 |