| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M8255AB | Intel Corporation | Check for Price | Parallel I/O Port, CMOS | AM8255ADMB vs M8255AB |
| M8255A | Intel Corporation | Check for Price | Parallel I/O Port, CMOS | AM8255ADMB vs M8255A |
Part Details for AM8255ADMB by AMD
Results Overview of AM8255ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM8255ADMB Information
AM8255ADMB by AMD is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM8255ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM8255ADMB Part Data Attributes
|
|
AM8255ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8255ADMB
AMD
Parallel I/O Port, 24 I/O, MOS, CDIP40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Side Brazed, Hermetic Sealed, Dip-40 | |
| Pin Count | 40 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-CDIP-T40 | |
| Length | 50.8 Mm | |
| Number of I/O Lines | 24 | |
| Number of Ports | 3 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 120 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for AM8255ADMB
This table gives cross-reference parts and alternative options found for AM8255ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8255ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.