Part Details for AM9085ADMB by AMD
Results Overview of AM9085ADMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9085ADMB Information
AM9085ADMB by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM9085ADMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,MICROPROCESSOR,8-BIT,MOS,DIP,40PIN,CERAMIC | 1 |
|
$177.2992 | Buy Now |
US Tariff Estimator: AM9085ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM9085ADMB
AM9085ADMB Part Data Attributes
|
|
AM9085ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9085ADMB
AMD
Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-40 | |
| Pin Count | 40 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.15 | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 6.25 Mhz | |
| External Data Bus Width | 8 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-CDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.324 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | ||
| Number of External Interrupts | 5 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.715 Mm | |
| Speed | 3 Mhz | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Nmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for AM9085ADMB
This table gives cross-reference parts and alternative options found for AM9085ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9085ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ID8085AHB | AMD | Check for Price | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40 | AM9085ADMB vs ID8085AHB |
| AM8085ACC | AMD | Check for Price | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40 | AM9085ADMB vs AM8085ACC |