Memory
AM9112DDC
AMD
Description: Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16

Overview of AM9112DDC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AM9112DDC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9112DDC by AMD

AM9112DDC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
250 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.431 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM9112DDC
    AMD
    Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for AM9112DDC

This table gives cross-reference parts and alternative options found for AM9112DDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9112DDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-01-112-1042 Standard SRAM, 256X4, 250ns, MOS, CDIP16, AMD AM9112DDC vs 5962-01-112-1042
M5L2112AS-2 Standard SRAM, 256X4, 250ns, NMOS, PDIP16, DIP-16 Mitsubishi Electric AM9112DDC vs M5L2112AS-2
Part Number Description Manufacturer Compare
C2112 Standard SRAM, 256X4, 1000ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM9112DDC vs C2112
C2112A Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM9112DDC vs C2112A
2112-2B 256X4 STANDARD SRAM, 650ns, PDIP16 Philips Semiconductors AM9112DDC vs 2112-2B
AM91L12CPC Standard SRAM, 256X4, 300ns, MOS, PDIP16, PLASTIC, DIP-16 AMD AM9112DDC vs AM91L12CPC
AM9112APC Standard SRAM, 256X4, 500ns, MOS, PDIP16, PLASTIC, DIP-16 AMD AM9112DDC vs AM9112APC
AM91L12CDC Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM9112DDC vs AM91L12CDC
AM91L12BPC Standard SRAM, 256X4, 400ns, MOS, PDIP16, PLASTIC, DIP-16 AMD AM9112DDC vs AM91L12BPC
C2112A-4 Standard SRAM, 256X4, 400ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM9112DDC vs C2112A-4
2112-2F Standard SRAM, 256X4, 650ns, NMOS, CDIP16 Signetics AM9112DDC vs 2112-2F
2612F Standard SRAM, 256X4, 400ns, NMOS, CDIP16 Signetics AM9112DDC vs 2612F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9112DDC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9112DDC by AMD

Select Manufacturer
Which Manufacturer of AM9112DDC would you like to use for your alert(s)?
  • Please alert me when AM9112DDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9112DDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9112DDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9112DDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9112DDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9112DDC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: