AM9122-25DC
Description: Standard SRAM, 256X4, 25ns, MOS, CDIP22

Overview of AM9122-25DC by Msis Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
AM7968-125DC Rochester Electronics LLC Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28
AM7969-125DC Rochester Electronics LLC Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28
74ALVC125DC Renesas Electronics Corporation QUAD BUS BUFFER GATE

CAD Models for AM9122-25DC by Msis Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9122-25DC by Msis Semiconductor Inc

AM9122-25DC
Msis Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MSIS SEMICONDUCTOR INC
Package Description
DIP, DIP22,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T22
JESD-609 Code
e0
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.12 mA
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AM9122-25DC
    Msis Semiconductor Inc
    Standard SRAM, 256X4, 25ns, MOS, CDIP22
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9122-25DC by Msis Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9122-25DC by Msis Semiconductor Inc

Select Manufacturer
Which Manufacturer of AM9122-25DC would you like to use for your alert(s)?
  • Please alert me when AM9122-25DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9122-25DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9122-25DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9122-25DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9122-25DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9122-25DC by Msis Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: