Memory
AM9122-35DCB
Description: Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22

Overview of AM9122-35DCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

Price & Stock for AM9122-35DCB by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components   38
  • 1 $19.0800
  • 5 $16.9600
  • 16 $15.6880
$15.6880 / $19.0800 Buy Now

CAD Models for AM9122-35DCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9122-35DCB by AMD

AM9122-35DCB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP22,.4
Pin Count
22
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
SEPARATE
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.4955 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM9122-35DCB
    AMD
    Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22
    VS

Alternate Parts for AM9122-35DCB

This table gives cross-reference parts and alternative options found for AM9122-35DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9122-35DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM9122-35DC Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 AMD AM9122-35DCB vs AM9122-35DC
5962-8859402WA Standard SRAM, 256X4, 35ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs 5962-8859402WA
P93U422-35PC Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs P93U422-35PC
5962-8859402WB Standard SRAM, 256X4, 35ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs 5962-8859402WB
P4C422-35DC Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs P4C422-35DC
AM91L22-35DCB Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 AMD AM9122-35DCB vs AM91L22-35DCB
CY7C122-35DMB Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor AM9122-35DCB vs CY7C122-35DMB
5962-8859402WX Standard SRAM, 256X4, 35ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 Cypress Semiconductor AM9122-35DCB vs 5962-8859402WX
5962-8859402WB Standard SRAM, 256X4, 35ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 SRI International Sarnoff AM9122-35DCB vs 5962-8859402WB
5962-8859402WA Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor AM9122-35DCB vs 5962-8859402WA
Part Number Description Manufacturer Compare
P4C422-20CC Standard SRAM, 256X4, 20ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs P4C422-20CC
CY7C122-15DC Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor AM9122-35DCB vs CY7C122-15DC
P4C422-25DC Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs P4C422-25DC
P4C422-15DM Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs P4C422-15DM
MAL5101CS Standard SRAM, 256X4, 130ns, CMOS, CDIP22, Plessey Semiconductors Ltd AM9122-35DCB vs MAL5101CS
AM93422APCB Standard SRAM, 256X4, 35ns, TTL, PDIP22, PLASTIC, DIP-22 AMD AM9122-35DCB vs AM93422APCB
HM1-6551-9 256X4 STANDARD SRAM, 300ns, CDIP22 Intersil Corporation AM9122-35DCB vs HM1-6551-9
P4C422-20PM Standard SRAM, 256X4, 20ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs P4C422-20PM
AM93412A/DMC Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD AM9122-35DCB vs AM93412A/DMC
P4C422-25DM Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation AM9122-35DCB vs P4C422-25DM

Related Parts for AM9122-35DCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9122-35DCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9122-35DCB by AMD

Select Manufacturer
Which Manufacturer of AM9122-35DCB would you like to use for your alert(s)?
  • Please alert me when AM9122-35DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9122-35DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9122-35DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9122-35DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9122-35DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9122-35DCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: