Part Details for AM9128-10PC by Force Technologies Ltd
Overview of AM9128-10PC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM9128-10PC
AM9128-10PC CAD Models
AM9128-10PC Part Data Attributes
|
AM9128-10PC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
AM9128-10PC
Force Technologies Ltd
Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | POWER-DOWN | |
JESD-30 Code | R-PDIP-T24 | |
Length | 32.004 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9128-10PC
This table gives cross-reference parts and alternative options found for AM9128-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH5116-10F | Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Sharp Corp | AM9128-10PC vs LH5116-10F |
AM9128-10DC | Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-10PC vs AM9128-10DC |
AM9128-10DCB | Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-10PC vs AM9128-10DCB |
29104BJA | 2KX8 STANDARD SRAM, 90ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | AM9128-10PC vs 29104BJA |
AM9128-10DEB | Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-10PC vs AM9128-10DEB |
MS6516L-10PC | Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Mosel Vitelic Corporation | AM9128-10PC vs MS6516L-10PC |
AM9128-10DE | Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-10PC vs AM9128-10DE |