Part Details for AM9128-15DC by Force Technologies Ltd
Overview of AM9128-15DC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM9128-15DC
AM9128-15DC CAD Models
AM9128-15DC Part Data Attributes
|
AM9128-15DC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
AM9128-15DC
Force Technologies Ltd
Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
Additional Feature | POWER-DOWN | |
JESD-30 Code | R-CDIP-T24 | |
Length | 32.0675 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9128-15DC
This table gives cross-reference parts and alternative options found for AM9128-15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9128-15DCB | Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM9128-15DC vs AM9128-15DCB |
IDT6116LA150DGB | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | AM9128-15DC vs IDT6116LA150DGB |
HM6116AP-15 | 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | AM9128-15DC vs HM6116AP-15 |
6116SA150DB | CDIP-24, Tube | Integrated Device Technology Inc | AM9128-15DC vs 6116SA150DB |
AM9128-15PC | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, PLASTIC, DIP-24 | Force Technologies Ltd | AM9128-15DC vs AM9128-15PC |
IDT6116SA150DGB | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | AM9128-15DC vs IDT6116SA150DGB |
AM9128-15DCB | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-15DC vs AM9128-15DCB |
HM6116ALP-15 | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Hitachi Ltd | AM9128-15DC vs HM6116ALP-15 |
AM9128-15DC | Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM9128-15DC vs AM9128-15DC |