Part Details for AM9128-20DEB by Force Technologies Ltd
Overview of AM9128-20DEB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM9128-20DEB
AM9128-20DEB CAD Models
AM9128-20DEB Part Data Attributes
|
AM9128-20DEB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
AM9128-20DEB
Force Technologies Ltd
Standard SRAM, 2KX8, 200ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | POWER-DOWN | |
JESD-30 Code | R-CDIP-T24 | |
Length | 32.0675 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9128-20DEB
This table gives cross-reference parts and alternative options found for AM9128-20DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-20DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9128-20PC | Standard SRAM, 2KX8, 200ns, CMOS, PDIP24, PLASTIC, DIP-24 | Force Technologies Ltd | AM9128-20DEB vs AM9128-20PC |
8403605JX | SRAM | Thales Components Corp | AM9128-20DEB vs 8403605JX |
8103908JA | SRAM | AMD | AM9128-20DEB vs 8103908JA |
AM9128-20DCB | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-20DEB vs AM9128-20DCB |
MKI6116N-20 | 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | STMicroelectronics | AM9128-20DEB vs MKI6116N-20 |
AM9128-20DEB | Standard SRAM, 2KX8, 200ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM9128-20DEB vs AM9128-20DEB |
UPD446C-2 | Standard SRAM, 2KX8, 200ns, CMOS, PDIP24, PLASTIC, DIP-24 | NEC Electronics America Inc | AM9128-20DEB vs UPD446C-2 |
8403605JA | Standard SRAM | Thales Components Corp | AM9128-20DEB vs 8403605JA |
8103908JX | Standard SRAM | AMD | AM9128-20DEB vs 8103908JX |
AM9128-20DCB | Standard SRAM, 2KX8, 200ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM9128-20DEB vs AM9128-20DCB |