Part Details for AM9128-20PC by AMD
Overview of AM9128-20PC by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM9128-20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Bristol Electronics | 442 |
|
RFQ | ||
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 74 |
|
$7.9920 / $13.3200 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 52 |
|
$6.5240 / $13.9800 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 24 |
|
$12.3210 / $14.9850 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 89 |
|
$13.9860 / $17.9820 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 26 |
|
$12.3210 / $14.9850 | Buy Now |
Part Details for AM9128-20PC
AM9128-20PC CAD Models
AM9128-20PC Part Data Attributes
|
AM9128-20PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9128-20PC
AMD
Standard SRAM, 2KX8, 200ns, NMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |