Part Details for AM9128-70DC by Force Technologies Ltd
Overview of AM9128-70DC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70DC | Rochester Electronics LLC | UVPROM, |
Part Details for AM9128-70DC
AM9128-70DC CAD Models
AM9128-70DC Part Data Attributes
|
AM9128-70DC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
AM9128-70DC
Force Technologies Ltd
Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | POWER-DOWN | |
JESD-30 Code | R-CDIP-T24 | |
Length | 32.0675 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9128-70DC
This table gives cross-reference parts and alternative options found for AM9128-70DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-70DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65162B-9 | Standard SRAM, 2KX8, 70ns, CMOS, PDIP24, | Temic Semiconductors | AM9128-70DC vs HM3-65162B-9 |
IDT6116LA70DGB | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | AM9128-70DC vs IDT6116LA70DGB |
HM3-65162-5 | Standard SRAM, 2KX8, 70ns, CMOS, PDIP24, | Temic Semiconductors | AM9128-70DC vs HM3-65162-5 |
8403606JA | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | AM9128-70DC vs 8403606JA |
HM3-65162-5 | Standard SRAM, 2KX8, 70ns, CMOS, PDIP24 | Matra MHS | AM9128-70DC vs HM3-65162-5 |
AM9128-70DE | Standard SRAM, 2KX8, 70ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM9128-70DC vs AM9128-70DE |
8403606JX | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | AM9128-70DC vs 8403606JX |
AM9128-70DEB | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-70DC vs AM9128-70DEB |
IDT6116SA70DGB | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | AM9128-70DC vs IDT6116SA70DGB |
29110BJA | 2KX8 STANDARD SRAM, 70ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | AM9128-70DC vs 29110BJA |