Part Details for AM91L01ADM by AMD
Overview of AM91L01ADM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM91L01ADM
AM91L01ADM CAD Models
AM91L01ADM Part Data Attributes
|
AM91L01ADM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM91L01ADM
AMD
Standard SRAM, 256X4, 500ns, NMOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 500 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.432 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.037 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM91L01ADM
This table gives cross-reference parts and alternative options found for AM91L01ADM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L01ADM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L01BDCB | Standard SRAM, 256X4, 400ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM91L01ADM vs AM91L01BDCB |
M38510/23115BWB | 256X4 STANDARD SRAM, 55ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | Texas Instruments | AM91L01ADM vs M38510/23115BWB |
C2101A-4 | Standard SRAM, 256X4, 400ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM91L01ADM vs C2101A-4 |
AM91L01A/DMC | Standard SRAM, 256X4, 500ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM91L01ADM vs AM91L01A/DMC |
MAC5101CS | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | AM91L01ADM vs MAC5101CS |
P4C422-10PI | Standard SRAM, 256X4, 10ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM91L01ADM vs P4C422-10PI |
5962-8859403WA | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | AM91L01ADM vs 5962-8859403WA |
AM93L412ADC | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM91L01ADM vs AM93L412ADC |
MAL5101CC | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | AM91L01ADM vs MAL5101CC |
AM93L412APCB | Standard SRAM, 256X4, 45ns, TTL, PDIP22, PLASTIC, DIP-22 | AMD | AM91L01ADM vs AM93L412APCB |