Memory
AM99CL68-45PC
AMD
Description: Standard SRAM, 4KX4, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of AM99CL68-45PC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9545/PCBZ Analog Devices Evaluation board for Jitter Cl

CAD Models for AM99CL68-45PC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM99CL68-45PC by AMD

AM99CL68-45PC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.035 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM99CL68-45PC
    AMD
    Standard SRAM, 4KX4, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for AM99CL68-45PC

This table gives cross-reference parts and alternative options found for AM99CL68-45PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99CL68-45PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CXK5416P-45L Standard SRAM, 4KX8, 45ns, CMOS, PDIP20, DIP-20 Sony Semiconductor AM99CL68-45PC vs CXK5416P-45L
6168LA45P Standard SRAM, 4KX4, 45ns, CMOS, PDIP20 Integrated Device Technology Inc AM99CL68-45PC vs 6168LA45P
AM99L68-45PC Standard SRAM, 4KX4, 45ns, CMOS, PDIP20 AMD AM99CL68-45PC vs AM99L68-45PC
IDT6168LA45P Standard SRAM, 4KX4, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc AM99CL68-45PC vs IDT6168LA45P
Part Number Description Manufacturer Compare
UPD4314C-45 Standard SRAM, 4KX4, 45ns, MIXMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 NEC Electronics America Inc AM99CL68-45PC vs UPD4314C-45
P4C168-45DMB Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation AM99CL68-45PC vs P4C168-45DMB
5962-8670521RA Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, CERAMIC, DIP-20 Pyramid Semiconductor Corporation AM99CL68-45PC vs 5962-8670521RA
5962-8670506YA Standard SRAM, 4KX4, 45ns, CMOS, FP-20 Pyramid Semiconductor Corporation AM99CL68-45PC vs 5962-8670506YA
FT7C169-45FSC Standard SRAM, 4KX4, 45ns, CMOS, FP-20 Force Technologies Ltd AM99CL68-45PC vs FT7C169-45FSC
AM99CL68-45PCB Standard SRAM, 4KX4, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 AMD AM99CL68-45PC vs AM99CL68-45PCB
P4C168-45CM Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation AM99CL68-45PC vs P4C168-45CM
IDT6168LA45FB Standard SRAM, 4KX4, 45ns, CMOS, CDFP20, FP-20 Integrated Device Technology Inc AM99CL68-45PC vs IDT6168LA45FB
CY7C168A-45LMB Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor AM99CL68-45PC vs CY7C168A-45LMB
CY7C168A-45LC Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor AM99CL68-45PC vs CY7C168A-45LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM99CL68-45PC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM99CL68-45PC by AMD

Select Manufacturer
Which Manufacturer of AM99CL68-45PC would you like to use for your alert(s)?
  • Please alert me when AM99CL68-45PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM99CL68-45PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM99CL68-45PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM99CL68-45PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM99CL68-45PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM99CL68-45PC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: