Part Details for AMA40ER2-120033Y by Aimtec
Overview of AMA40ER2-120033Y by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA40ER2-120033Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMA40ER2-120033Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 3.34A 40W Wall Mount - Boxed Product (Development Kits) (Alt: AMA40ER2-120033Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Box | 0 |
|
RFQ | |
DISTI #
AMA40ER2-120033Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 3.34A 40W Wall Mount - Boxed Product (Development Kits) (Alt: AMA40ER2-120033Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Box | 0 |
|
RFQ |