Part Details for AMC-ADA4807-2ARMZ by Analog Devices Inc
Results Overview of AMC-ADA4807-2ARMZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC-ADA4807-2ARMZ Information
AMC-ADA4807-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
| TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
| TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Price & Stock for AMC-ADA4807-2ARMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK0060
|
Newark | Mezzanine Card, Adc Driver, Accessory Type:Amplifier Mezzanine Card, For Use With:Analog Device Evaluation Board Adc Driver, Product Range:- Rohs Compliant: Yes |Analog Devices AMC-ADA4807-2ARMZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$33.5700 | Buy Now |
|
DISTI #
505-AMC-ADA4807-2ARMZ-ND
|
DigiKey | AMPLIFIER MEZZANINE CARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$33.5700 | Buy Now |
|
DISTI #
584-AMCADA48072ARMZ
|
Mouser Electronics | Amplifier IC Development Tools 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier RoHS: Compliant | 15 |
|
$33.5700 | Buy Now |
|
|
Analog Devices Inc | Amplifier Mezzanine Card Package Multiple: 1 | 77 |
|
$33.5700 | Buy Now |
|
DISTI #
35218795
|
Verical | ADA4807-2 OP Amp Daughter Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$32.0223 | Buy Now |
|
DISTI #
35218795
|
Verical | ADA4807-2 OP Amp Daughter Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$32.0223 | Buy Now |
|
DISTI #
AMCADA48072ARMZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$31.0700 | Buy Now |
|
DISTI #
35218795
|
Verical | ADA4807-2 OP Amp Daughter Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$32.0223 | Buy Now |
US Tariff Estimator: AMC-ADA4807-2ARMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMC-ADA4807-2ARMZ
AMC-ADA4807-2ARMZ Part Data Attributes
|
|
AMC-ADA4807-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMC-ADA4807-2ARMZ
Analog Devices Inc
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 0 | |
| Manufacturer Package Code | EVALUATION BOARD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8473.30.11.80 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 1 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 125 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 250 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3 Mm |
AMC-ADA4807-2ARMZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMC-ADA4807-2ARMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended capacitor values and placement, and ensure that the power supply is clean and well-regulated. Additionally, minimize the input capacitance and use a low-ESR capacitor for the output filter.
-
The AMC-ADA4807-2ARMZ is rated for operation from -40°C to +125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate the device within the -20°C to +85°C range for optimal performance.
-
Yes, the AMC-ADA4807-2ARMZ is suitable for high-reliability and safety-critical applications, but it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the required safety and reliability standards.
-
To troubleshoot issues with the AMC-ADA4807-2ARMZ, start by checking the power supply and input signals for noise and distortion. Verify that the device is properly biased and that the output is properly terminated. Use an oscilloscope to visualize the output waveform and identify any signs of oscillation or instability.